CAD | USD
Favorite

MPC506AU/1K 1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC
Price & Procurement
1,083 In Stock
Can ship immediately Factory Stock : 2,028
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 22.17000 $22.17
10 20.37200 $203.72
100 16.36100 $1,636.10
500 14.24982 $7,124.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-49831-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $13.11742
  • Cut Tape (CT)  : 296-49831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,083 - Immediate
    2,028 - Factory Stock 
  • Unit Price: $22.17000
  • Tube  : MPC506AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 102 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $25.82000
  • Cut Tape (CT)  : 296-49832-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
  • Unit Price: $10.89000
  • Digi-Reel®  : 296-49832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MPC506AUG4-ND
  • Minimum Quantity: 40  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $22.75400

MPC506AU/1K

Datasheet
Digi-Key Part Number 296-49831-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPC506AU/1K
Copy  
Description IC MULTIPLEXER 1X16 28SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC

Copy  
Documents & Media
Datasheets MPC506A, 507A Datasheet
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page MPC506AU/1K Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 1.5kOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±5V ~ 22V
Switch Time (Ton, Toff) (Max) 200ns, 250ns (Typ)
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 50pF
Current - Leakage (IS(off)) (Max) 500pA (Typ)
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number MPC506
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

MPC506AU

IC MULTIPLEXER 1X16 28SOIC

Texas Instruments

$25.82000 Details
Additional Resources
Standard Package 1
Other Names 296-49831-6