CAD | USD
Favorite

MAX3227EIDBR 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
1,890 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.78700 $37.87
25 3.57240 $89.31
100 2.85780 $285.78
250 2.50052 $625.13
500 2.42906 $1,214.53
1,000 1.92897 $1,928.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-19829-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.80342
  • Cut Tape (CT)  : 296-19829-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
  • Unit Price: $4.22000
  • Tube  : 296-33382-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.34000
  • Tube  : MAX3227EIDBG4-ND
  • Minimum Quantity: 240  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $3.03121

MAX3227EIDBR

Datasheet
Digi-Key Part Number 296-19829-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3227EIDBR
Copy  
Description IC TRANSCEIVER FULL 1/1 16SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy  
Documents & Media
Datasheets MAX3227E
Product Training Modules RS-232 & USB Transceiver
Manufacturer Product Page MAX3227EIDBR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX3227
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.49000 Details

920-0172-01

CONN HEADER VERT 40P 2.54MM 3PC

Schmartboard, Inc.

$7.15000 Details

DF17(3.0)-40DS-0.5V(57)

CONN RCPT 40POS SMD GOLD

Hirose Electric Co Ltd

$2.55000 Details

LTC2203CUK#PBF

IC ADC 16BIT PIPELINED 48QFN

Linear Technology/Analog Devices

$79.69000 Details
Additional Resources
Standard Package 1
Other Names 296-19829-6