CAD | USD
Favorite

Price & Procurement
541 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.56900 $15.69
100 1.14370 $114.37
500 0.95756 $478.78
1,000 0.74476 $744.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18483-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.68692
  • Cut Tape (CT)  : 296-18483-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 541 - Immediate
  • Unit Price: $1.76000
  • Tube  : 296-33342-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 648 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.01000
  • Tube  : MAX202IDE4-ND
  • Minimum Quantity: 640  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.10144
  • Tube  : MAX202IDG4-ND
  • Minimum Quantity: 640  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.10144

MAX202IDR

Datasheet
Digi-Key Part Number 296-18483-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX202IDR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy  
Documents & Media
Datasheets MAX202
PCN Design/Specification MAX202 Datasheet Update 12/Oct/2016
Mult Devices Font 21/Apr/2018
EDA / CAD Models MAX202IDR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1SMA5915BT3G

DIODE ZENER 3.9V 1.5W SMA

ON Semiconductor

$0.67000 Details

ATMEGA128A-AUR

IC MCU 8BIT 128KB FLASH 64TQFP

Microchip Technology

$8.48000 Details

SMAZ5V1-13-F

DIODE ZENER 5.1V 1W SMA

Diodes Incorporated

$0.70000 Details

HY1Z-5V

RELAY TELECOM SPDT 1A 5VDC

Panasonic Electric Works

$5.16000 Details

PS1740P02E

AUDIO PIEZO TRANSDUCER 30V TH

TDK Corporation

$1.09000 Details

OQ0232510000G

TERM BLOCK HDR 2POS 90DEG 3.81MM

Amphenol Anytek

$0.74000 Details
Additional Resources
Standard Package 1
Other Names 296-18483-6