CAD | USD
Favorite

MAX202CDWR 2/2 Transceiver Full RS232 16-SOIC
Price & Procurement
2,346 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.56900 $15.69
100 1.14370 $114.37
500 0.95756 $478.78
1,000 0.74476 $744.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-18481-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.68692
  • Digi-Reel®  : 296-18481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,346 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-33340-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 788 - Immediate
    4,880 - Factory Stock 
  • Unit Price: $2.01000

MAX202CDWR

Datasheet
Digi-Key Part Number 296-18481-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX202CDWR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRGP35B60PDPBF

IGBT 600V 60A 308W TO247AC

Infineon Technologies

$10.10000 Details

LT1281ACSW#PBF

IC TRANSCEIVER FULL 2/2 16SOIC

Linear Technology/Analog Devices

$10.47000 Details

057100CCL

FUSE HLDR CART 600V 30A PNL MNT

Littelfuse Inc.

$20.99000 Details
Additional Resources
Standard Package 1
Other Names 296-18481-1