CAD | USD
Favorite

Photo Not Available
LP8867QPWPRQ1 LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP
Price & Procurement
1,900 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.79100 $37.91
25 3.58400 $89.60
100 2.94710 $294.71
250 2.64436 $661.09
500 2.54880 $1,274.40
1,000 2.11870 $2,118.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LP8867QPWPRQ1

Datasheet
Digi-Key Part Number 296-LP8867QPWPRQ1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP8867QPWPRQ1
Copy  
Description 4-CHANNEL LED DRIVER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP

Copy  
Documents & Media
Datasheets LP8867-Q1, LP8869-Q1 Datasheet
Manufacturer Product Page LP8867QPWPRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Regulator
Topology SEPIC, Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 45V
Voltage - Output 6V ~ 45V
Current - Output / Channel 120mA
Frequency 300kHz ~ 2.2MHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-LP8867QPWPRQ1CT