CAD | USD
Favorite

LP8758A1E0YFFR Buck Switching Regulator IC Positive Programmable 0.5V 4 Output 4A 35-UFBGA, DSBGA
Price & Procurement
3,055 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.25000 $8.25
10 7.41200 $74.12
100 6.07270 $607.27
500 5.16958 $2,584.79
1,000 4.35989 $4,359.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47808-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.02126
  • Digi-Reel®  : 296-47808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,055 - Immediate
  • Unit Price: Digi-Reel®

LP8758A1E0YFFR

Datasheet
Digi-Key Part Number 296-47808-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP8758A1E0YFFR
Copy  
Description IC REG BUCK PROG 4A QD 35DSBGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.5V 4 Output 4A 35-UFBGA, DSBGA

Copy  
Documents & Media
Datasheets LP8758-E0 Datasheet
Featured Product Power Management
PCN Design/Specification LP8758-B0/LP8758-E0 10/Oct/2018
Manufacturer Product Page LP8758A1E0YFFR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 4
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3.36V
Current - Output 4A
Frequency - Switching 3.3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 35-UFBGA, DSBGA
Supplier Device Package 35-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP8758-E0EVM

EVALUATION MODULE

Texas Instruments

$315.54000 Details

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

$1.02000 Details

SN74AUP1T34DSFR

IC TRNSLTR UNIDIRECTIONAL 6SON

Texas Instruments

$1.01000 Details

DSC1123CI2-156.2500

MEMS OSC XO 156.2500MHZ LVDS SMD

Microchip Technology

$3.83000 Details

TMP108AIYFFR

SENSOR DIGITAL -40C-125C 6DSBGA

Texas Instruments

$4.11000 Details

TPS62087RLTR

IC REG BUCK 1.8V 3A 7VSON-HR

Texas Instruments

$3.07000 Details
Additional Resources
Standard Package 1
Other Names 296-47808-1