CAD | USD
Favorite

LP87524BRNFTQ1 Buck Switching Regulator IC Positive Programmable 0.6V 4 Output 4A 26-PowerVFQFN
Price & Procurement
838 In Stock
Can ship immediately Factory Stock : 1,250
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.93000 $9.93
10 8.91100 $89.11
100 6.92610 $692.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46958-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $4.12771
  • Cut Tape (CT)  : 296-46958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,872 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $8.80000
  • Digi-Reel®  : 296-46958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,872 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46926-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    1,250 - Factory Stock 
  • Unit Price: $6.03368
  • Cut Tape (CT)  : 296-46926-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
    1,250 - Factory Stock 
  • Unit Price: $9.93000

LP87524BRNFTQ1

Datasheet
Digi-Key Part Number 296-46926-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP87524BRNFTQ1
Copy  
Description IC REG BUCK PROG 4A QD 26VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.6V 4 Output 4A 26-PowerVFQFN

Copy  
Documents & Media
Datasheets LP87524x-Q1 Datasheet
Featured Product Power Management
PCN Packaging LP875X 15/Feb/2019
Manufacturer Product Page LP87524BRNFTQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 4
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.36V
Current - Output 4A
Frequency - Switching 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 26-PowerVFQFN
Supplier Device Package 26-VQFN-HR (4.5x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP87524BRNFRQ1

IC REG BUCK PROG 4A QD 26VQFN

Texas Instruments

$8.80000 Details
Additional Resources
Standard Package 1
Other Names 296-46926-6