Add To Favorites
LP5912Q1.8DRVTQ1 Linear Voltage Regulator IC 1 Output 500mA 6-WSON (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.20100 $22.01
100 1.71570 $171.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-47806-6-ND
Copy   296-47806-6-ND
Quantity Available 1,136
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP5912Q1.8DRVTQ1

Copy   LP5912Q1.8DRVTQ1
Description IC REG LINEAR 1.8V 500MA 6WSON
Copy   IC REG LINEAR 1.8V 500MA 6WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 6-WSON (2x2)

Copy   Linear Voltage Regulator IC  1 Output  500mA 6-WSON (2x2)
Documents & Media
Datasheets LP5912-Q1 Datasheet
PCN Assembly/Origin LBC7 Wafer Chg 15/Oct/2018
Wafer Fab 04/Jan/2018
Manufacturer Product Page LP5912Q1.8DRVTQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 600µA
PSRR 80dB ~ 40db (100Hz ~ 100kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP5912Q1.8DRVRQ1 - Texas Instruments | 296-44200-1-ND DigiKey Electronics
  • LP5912Q1.8DRVRQ1
  • Texas Instruments
  • IC REG LINEAR 1.8V 500MA 6WSON
  • Unit Price $2.18000
  • 296-44200-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47806-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44200-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.89908
  • Cut Tape (CT) ? : 296-44200-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,372 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.18000
  • Digi-Reel® ? : 296-44200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,372 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47806-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.55708
  • Cut Tape (CT) ? : 296-47806-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,136 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.46000

07:36:15 6/26/2019