CAD | USD
Favorite

LP3990MF-2.5/NOPB Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
21,951 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04000 $10.40
25 0.97720 $24.43
100 0.74060 $74.06
250 0.63028 $157.57
500 0.59876 $299.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP3990MF-2.5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.44364
  • Cut Tape (CT)  : LP3990MF-2.5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,951 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.18000

LP3990MF-2.5/NOPB

Datasheet
Digi-Key Part Number LP3990MF-2.5/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP3990MF-2.5/NOPB
Copy  
Description IC REG LINEAR 2.5V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 80µA
Current - Supply (Max) 120µA
PSRR 55dB ~ 35dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP3990
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LP3990MF-2.5/NOPBDKR