CAD | USD
Favorite

LP3985IM5X-3.3/NOPB Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
9,870 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.88400 $8.84
25 0.83040 $20.76
100 0.62950 $62.95
250 0.53572 $133.93
500 0.50896 $254.48
1,000 0.38841 $388.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP3985IM5X-3.3/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.35108
  • Cut Tape (CT)  : LP3985IM5X-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,920 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.01000
  • Tape & Reel (TR)  : LP3985IM5-3.3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.37709

LP3985IM5X-3.3/NOPB

Datasheet
Digi-Key Part Number LP3985IM5X-3.3/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP3985IM5X-3.3/NOPB
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 250µA
PSRR 50dB ~ 40dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP3985
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2630CSC6-LZ12#TRMPBF

IC DAC 12BIT V-OUT SC70-6

Linear Technology/Analog Devices

$5.66000 Details

NTCG104ED104DT1X

THERM NTC 100KOHM 4250K 0402

TDK Corporation

$0.69000 Details

TPS61165DBVT

IC LED DRIVER RGLTR DIM SOT23-6

Texas Instruments

$3.29000 Details

BAT6405WH6327XTSA1

DIODE ARRAY SCHOTTKY 40V SOT323

Infineon Technologies

$0.57000 Details

MAX44284HAUT+T

IC CURR SENSE 1 CIRCUIT SOT23-6

Maxim Integrated

$2.80000 Details

OPA2316SIDGSR

IC OPAMP GP 2 CIRCUIT 10VSSOP

Texas Instruments

$2.71000 Details
Additional Resources
Standard Package 1
Other Names LP3985IM5X-3.3/NOPBDKR