CAD | USD
Favorite

Price & Procurement
4,150 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.20400 $42.04
25 3.97440 $99.36
100 3.26780 $326.78
250 2.93208 $733.02
500 2.82612 $1,413.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51390-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.28079
  • Digi-Reel®  : 296-51390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,150 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP3907QSQ-JXI7/NOPB

Datasheet
Digi-Key Part Number 296-51390-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP3907QSQ-JXI7/NOPB
Copy  
Description IC REG QUAD BUCK/LNR SYNC 24WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)

Copy  
Documents & Media
Datasheets LP3907 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Update 29/Jun/2015
Manufacturer Product Page LP3907QSQ-JXI7/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs 4
Frequency - Switching 2.1MHz
Voltage/Current - Output 1 1.2V, 1A
Voltage/Current - Output 2 3.3V, 600mA
Voltage/Current - Output 3 1.8V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 2.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Base Part Number LP3907
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LP3907SQ-JXQXEV/NOPB

BOARD EVAL FOR LP3907

Texas Instruments

$236.69000 Details
Additional Resources
Standard Package 1
Other Names 296-51390-1