CAD | USD
Favorite

LP3906SQ-FXPI/NOPB Digital Cores PMIC 24-WQFN (4x5)
Price & Procurement
2,868 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.86300 $38.63
25 3.65200 $91.30
100 3.00250 $300.25
250 2.69408 $673.52
500 2.59670 $1,298.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40346-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $2.09564
  • Digi-Reel®  : 296-40346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,868 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LP3906SQ-FXPI/NOPB

Datasheet
Digi-Key Part Number 296-40346-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP3906SQ-FXPI/NOPB
Copy  
Description IC REG DC-DC/LINEAR DUAL 24WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Cores PMIC 24-WQFN (4x5)

Copy  
Documents & Media
Datasheets LP3906
Design Resources LP3906 Smart Pwr Ref Design-4 outputs
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Wire Base Metal 05/Oct/2016
Manufacturer Product Page LP3906SQ-FXPI/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Digital Cores
Current - Supply 60µA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
Base Part Number LP3906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-40346-1