Add To Favorites
LP38690SDX-3.3/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.19100 $21.91
100 1.70840 $170.84
500 1.41124 $705.62
1,000 1.11413 $1,114.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-49800-6-ND
Copy   296-49800-6-ND
Quantity Available 4,345
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP38690SDX-3.3/NOPB

Copy   LP38690SDX-3.3/NOPB
Description IC REG LINEAR 3.3V 1A 6WSON
Copy   IC REG LINEAR 3.3V 1A 6WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  1A 6-WSON (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 100µA
PSRR 55dB (120Hz)
Control Features -
Protection Features Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x3)
Base Part Number LP38690
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IXTH88N30P - IXYS | IXTH88N30P-ND DigiKey Electronics
  • IXTH88N30P
  • IXYS
  • MOSFET N-CH 300V 88A TO-247
  • Unit Price $14.75000
  • IXTH88N30P-ND
  • IXTA52P10P - IXYS | IXTA52P10P-ND DigiKey Electronics
  • IXTA52P10P
  • IXYS
  • MOSFET P-CH 100V 52A TO-263
  • Unit Price $8.02000
  • IXTA52P10P-ND
  • B72650M0950K072 - EPCOS (TDK) | 495-76480-1-ND DigiKey Electronics
  • B72650M0950K072
  • EPCOS (TDK)
  • VARISTOR 150V 400A 2SMD JLEAD
  • Unit Price $1.49000
  • 495-76480-1-ND
  • HM2103NLT - Pulse Electronics Network | 1840-1035-1-ND DigiKey Electronics
  • HM2103NLT
  • Pulse Electronics Network
  • XFMR CMC MODULE AECQ BATT MNGT
  • Unit Price $7.55000
  • 1840-1035-1-ND
  • CPC1718J - IXYS Integrated Circuits Division | CLA315-ND DigiKey Electronics
  • CPC1718J
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 6.75A 0-100V
  • Unit Price $9.73000
  • CLA315-ND
Additional Resources
Standard Package ? 1
Other Names 296-49800-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP38690SD-3.3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.08168
  • Cut Tape (CT) ? : LP38690SD-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,853 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.45000
  • Digi-Reel® ? : LP38690SD-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,853 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-49800-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.00957
  • Cut Tape (CT) ? : 296-49800-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,345 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $2.45000

17:28:00 6/25/2019