CAD | USD
Favorite

LP324MX/NOPB General Purpose Amplifier 4 Circuit 14-SOIC
Price & Procurement
15,326 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.34800 $13.48
25 1.27960 $31.99
100 0.98240 $98.24
250 0.86816 $217.04
500 0.82250 $411.25
1,000 0.63972 $639.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP324MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.59004
  • Cut Tape (CT)  : LP324MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,326 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.51000
  • Tube  : LP324M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,363 - Immediate
    9,955 - Factory Stock 
  • Unit Price: $1.76000

LP324MX/NOPB

Datasheet
Digi-Key Part Number LP324MX/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP324MX/NOPB
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-SOIC

Copy  
Documents & Media
Datasheets LP324, LP2902 Datasheet
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 21/Aug/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.05V/µs
Gain Bandwidth Product 100kHz
Current - Input Bias 2nA
Voltage - Input Offset 2mV
Current - Supply 85µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number LP324
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SFM-135-01-S-D

CONN RCPT 70POS 0.05 GOLD PCB

Samtec Inc.

$20.84000 Details
Additional Resources
Standard Package 1
Other Names LP324MX/NOPBDKR