CAD | USD
Add To Favorites
LP2998MRX/NOPB - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.38400 $23.84
100 1.91630 $191.63
500 1.57442 $787.21
1,000 1.30450 $1,304.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LP2998MRX/NOPBDKR-ND
Copy   LP2998MRX/NOPBDKR-ND
Quantity Available 12,342
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2998MRX/NOPB

Copy   LP2998MRX/NOPB
Description IC REG CONV DDR 1OUT 8SOPWRPAD
Copy   IC REG CONV DDR 1OUT 8SOPWRPAD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad

Copy   - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Documents & Media
Datasheets LP2998
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Converter, DDR
Voltage - Input 2.2V ~ 5.5V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LP2998
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • LP2998EVAL - Texas Instruments | LP2998EVAL-ND DigiKey Electronics
  • LP2998EVAL
  • Texas Instruments
  • BOARD EVALUATION FOR LP2998
  • Unit Price $15.85000
  • LP2998EVAL-ND
You May Also Be Interested In
  • LP3965ES-ADJ/NOPB - Texas Instruments | LP3965ES-ADJ/NOPB-ND DigiKey Electronics
  • LP3965ES-ADJ/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A DDPAK
  • Unit Price $6.75000
  • LP3965ES-ADJ/NOPB-ND
  • 636L3C020M00000 - CTS-Frequency Controls | CTX694CT-ND DigiKey Electronics
  • 636L3C020M00000
  • CTS-Frequency Controls
  • XTAL OSC XO 20.0000MHZ HCMOS TTL
  • Unit Price $2.02000
  • CTX694CT-ND
  • LP3875EMP-ADJ/NOPB - Texas Instruments | LP3875EMP-ADJ/NOPBCT-ND DigiKey Electronics
  • LP3875EMP-ADJ/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A SOT223-5
  • Unit Price $4.79000
  • LP3875EMP-ADJ/NOPBCT-ND
  • APX825A-29W6G-7 - Diodes Incorporated | APX825A-29W6GDICT-ND DigiKey Electronics
  • APX825A-29W6G-7
  • Diodes Incorporated
  • IC SUPERVISOR LO/HI 2.93V SOT-26
  • Unit Price $0.72000
  • APX825A-29W6GDICT-ND
Additional Resources
Standard Package ? 1
Other Names LP2998MRX/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP2998MRX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.17916
  • Cut Tape (CT) ? : LP2998MRX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,342 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.66000
  • Tape & Reel (TR) ? : LP2998MRE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.00956
  • Cut Tape (CT) ? : LP2998MRE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,378 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $3.05000
  • Digi-Reel® ? : LP2998MRE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,378 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LP2998MR/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,896 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $3.08000

01:12:22 9/16/2019