Add To Favorites
LP2998MRE/NOPB - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.72000 $27.20
100 2.18620 $218.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LP2998MRE/NOPBDKR-ND
Copy   LP2998MRE/NOPBDKR-ND
Quantity Available 4,378
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2998MRE/NOPB

Copy   LP2998MRE/NOPB
Description IC REG CONV DDR 1OUT 8SOPWRPAD
Copy   IC REG CONV DDR 1OUT 8SOPWRPAD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad

Copy   - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Documents & Media
Datasheets LP2998
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Converter, DDR
Voltage - Input 2.2V ~ 5.5V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LP2998
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LP2998MRE/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP2998MRX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.16940
  • Cut Tape (CT) ? : LP2998MRX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,005 - Immediate
  • Unit Price: $2.64000
  • Digi-Reel® ? : LP2998MRX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,005 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LP2998MR/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,504 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $3.06000
  • Tape & Reel (TR) ? : LP2998MRE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.99292
  • Cut Tape (CT) ? : LP2998MRE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,378 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $3.03000

06:59:20 8/19/2019