CAD | USD
Favorite

LP2998MRE/NOPB - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Price & Procurement
2,372 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.74300 $27.43
100 2.20440 $220.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LP2998MRX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.17916
  • Cut Tape (CT)  : LP2998MRX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,331 - Immediate
  • Unit Price: $2.66000
  • Digi-Reel®  : LP2998MRX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,331 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LP2998MRE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $2.00956
  • Digi-Reel®  : LP2998MRE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,372 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LP2998MR/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,884 - Immediate
    8,265 - Factory Stock 
  • Unit Price: $3.08000

LP2998MRE/NOPB

Datasheet
Digi-Key Part Number LP2998MRE/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP2998MRE/NOPB
Copy  
Description IC REG CONV DDR 1OUT 8SOPWRPAD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad

Copy  
Documents & Media
Datasheets LP2998
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, DDR
Voltage - Input 2.2V ~ 5.5V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number LP2998
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HV0820-2R7305-R

CAP 3F -10% +30% 2.7V T/H

Eaton - Electronics Division

$3.08000 Details
Additional Resources
Standard Package 1
Other Names LP2998MRE/NOPBCT