CAD | USD
Favorite

LP2989ILDX-5.0/NOPB Linear Voltage Regulator IC 1 Output 500mA 8-WSON (4x4)
Price & Procurement
3,591 In Stock
Can ship immediately Factory Stock : 3,429
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.77900 $37.79
25 3.56480 $89.12
100 2.85200 $285.20
250 2.49548 $623.87
500 2.42418 $1,212.09
1,000 1.92507 $1,925.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

LP2989ILDX-5.0/NOPB

Datasheet
Digi-Key Part Number 296-37602-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP2989ILDX-5.0/NOPB
Copy  
Description IC REG LINEAR 5V 500MA 8WSON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 8-WSON (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.65V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 175µA
Current - Supply (Max) 9mA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
Base Part Number LP2989
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LT1011AIS8#PBF

IC VOLTAGE COMPARATOR 5V 8-SOIC

Linear Technology/Analog Devices

$10.92000 Details

TS5A4624DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

$0.93000 Details

LTC6090HS8E-5#PBF

IC OPAMP GP 1 CIRCUIT 8SOIC

Linear Technology/Analog Devices

$15.91000 Details

TLV1704AIPWR

IC COMPARATOR QUAD 14TSSOP

Texas Instruments

$3.96000 Details

TPS73733DRVR

IC REG LINEAR 3.3V 1A 6SON

Texas Instruments

$2.52000 Details

LMT70AYFQT

SENSOR ANALOG -55C-150C 4DSBGA

Texas Instruments

$4.90000 Details
Additional Resources
Standard Package 1
Other Names 296-37602-6