CAD | USD
Add To Favorites
LP2981AIM5X-3.3/NOPB Linear Voltage Regulator IC 1 Output 100mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.42900 $14.29
100 1.11430 $111.43
500 0.92042 $460.21
1,000 0.72665 $726.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LP2981AIM5X-3.3/NOPBDKR-ND
Copy   LP2981AIM5X-3.3/NOPBDKR-ND
Quantity Available 2,404
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2981AIM5X-3.3/NOPB

Copy   LP2981AIM5X-3.3/NOPB
Description IC REG LINEAR 3.3V 100MA SOT23-5
Copy   IC REG LINEAR 3.3V 100MA SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA SOT-23-5

Copy   Linear Voltage Regulator IC  1 Output  100mA SOT-23-5
Documents & Media
Datasheets LP2981 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Copper Wire Update 12/Aug/2015
PCN Assembly/Origin Mult Devices Fab Site 02/Mar/2018
Mult Dev Fab Site REV 2/Mar/2018
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 1.7mA
PSRR 63dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2981
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LP2981AIM5X-3.3/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP2981AIM5-3.3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 27,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.70548
  • Cut Tape (CT) ? : LP2981AIM5-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,952 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.60000
  • Digi-Reel® ? : LP2981AIM5-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,952 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP2981AIM5X-3.3/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.65845
  • Cut Tape (CT) ? : LP2981AIM5X-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,404 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.60000

07:40:16 9/16/2019