CAD | USD
Favorite

LP2981AIM5-3.3/NOPB Linear Voltage Regulator IC 1 Output 100mA SOT-23-5
Price & Procurement
26,930 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.42900 $14.29
100 1.11430 $111.43
500 0.92042 $460.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP2981AIM5-3.3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $0.70548
  • Tape & Reel (TR)  : LP2981AIM5X-3.3/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.65845
  • Cut Tape (CT)  : LP2981AIM5X-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,220 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.60000
  • Digi-Reel®  : LP2981AIM5X-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,220 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP2981AIM5-3.3/NOPB

Datasheet
Digi-Key Part Number LP2981AIM5-3.3/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP2981AIM5-3.3/NOPB
Copy  
Description IC REG LINEAR 3.3V 100MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA SOT-23-5

Copy  
Documents & Media
Datasheets LP2981 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Copper Wire Update 12/Aug/2015
PCN Assembly/Origin Mult Devices Fab Site 02/Mar/2018
Mult Dev Fab Site REV 2/Mar/2018
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models Download from Ultra Librarian
Catalog Page 1147 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 1.7mA
PSRR 63dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2981
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65HVD232DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$3.07000 Details

TPS60400DBVT

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

$1.85000 Details

LT6011CS8#PBF

IC OPAMP GP 2 CIRCUIT 8SO

Linear Technology/Analog Devices

$6.11000 Details

REF192ESZ-REEL7

IC VREF SERIES 2.5V 8SOIC

Analog Devices Inc.

$10.02000 Details

LP2992IM5-5.0/NOPB

IC REG LINEAR 5V 250MA SOT23-5

Texas Instruments

$1.74000 Details

LT1167IS8#PBF

IC INST AMP 1 CIRCUIT 8SO

Linear Technology/Analog Devices

$13.71000 Details
Additional Resources
Standard Package 1
Other Names LP2981AIM5-3.3/NOPBDKR