CAD | USD
Favorite

LP2950CDTX-3.3/NOPB Linear Voltage Regulator IC 1 Output 100mA TO-252-3
Price & Procurement
7,398 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.59100 $15.91
100 1.24090 $124.09
500 1.02502 $512.51
1,000 0.80923 $809.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP2950CDTX-3.3/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.73328
  • Tube  : LP2950CDT-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,437 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $1.95000

LP2950CDTX-3.3/NOPB

Datasheet
Digi-Key Part Number LP2950CDTX-3.3/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP2950CDTX-3.3/NOPB
Copy  
Description IC REG LINEAR 3.3V 100MA TO252-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA TO-252-3

Copy  
Documents & Media
Datasheets LP2950,51
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Mult Devices 21/Aug/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 14mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number LP2950
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BD3570YFP-ME2

IC REG LINEAR 3.3V 500MA TO252-3

Rohm Semiconductor

$3.99000 Details

BD433M5FP-CE2

IC REG LINEAR 3.3V 500MA TO252-3

Rohm Semiconductor

$1.59000 Details

LM2936QDTX-3.3/NOPB

IC REG LINEAR 3.3V 50MA TO252-3

Texas Instruments

$3.37000 Details

ITS4880RCUMA1

IC SWITCH HISIDE SMART DSO-36

Infineon Technologies

$12.54000 Details

BD733L2FP-CE2

IC REG LINEAR 3.3V 200MA TO252-3

Rohm Semiconductor

$2.61000 Details

UA78M33CKVURG3

IC REG LINEAR 3.3V 500MA TO252-3

Texas Instruments

$1.07000 Details
Additional Resources
Standard Package 1
Other Names LP2950CDTX-3.3/NOPBDKR