CAD | USD
Favorite

LMZ30602RKGR Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.95V - 6V Input
Price & Procurement
282 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
5 4.30400 $21.52
10 4.24400 $42.44
25 4.11800 $102.95
50 3.99340 $199.67
100 3.86870 $386.87
250 3.74380 $935.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 296-LMZ30602RKGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 282 - Immediate
  • Unit Price: Digi-Reel®

LMZ30602RKGR

Datasheet
Digi-Key Part Number 296-LMZ30602RKGRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMZ30602RKGR
Copy  
Description DC DC CONVERTER 0.8-3.6V
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.95V - 6V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output 1 0.8 ~ 3.6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 39-BQFN Exposed Pad
Size / Dimension 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMZ31707RVQR

DC DC CONVERTER 0.6-5.5V 39W

Texas Instruments

$12.74000 Details

TPS25910RSAR

IC HOT SWAP CTRLR GP 16QFN

Texas Instruments

$3.69000 Details

TPS62125DSGR

IC REG BUCK ADJ 300MA 8WSON

Texas Instruments

$2.39000 Details

LSF0204DPWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Texas Instruments

$2.07000 Details

TPS7A7200RGTR

IC REG LINEAR POS ADJ 2A 16QFN

Texas Instruments

$4.25000 Details

TPS62821DLCR

IC REG BUCK ADJ 1A 8VSON-HR

Texas Instruments

$2.16000 Details
Additional Resources
Standard Package 1
Other Names 296-LMZ30602RKGRCT