CAD | USD
Favorite

LMZ22010TZE/NOPB Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input
Price & Procurement
329 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 25.66000 $25.66
5 25.45800 $127.29
10 25.26100 $252.61
25 24.86560 $621.64
50 23.68160 $1,184.08
100 21.70820 $2,170.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40331-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $20.69264
  • Digi-Reel®  : 296-40331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 329 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LMZ22010TZ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 662 - Immediate
  • Unit Price: $24.92000

LMZ22010TZE/NOPB

Datasheet
Digi-Key Part Number 296-40331-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMZ22010TZE/NOPB
Copy  
Description DC DC CONVERTER 0.8-6V 10A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 20V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case TO-PMOD-11, Power Module
Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)
Base Part Number LMZ22010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ22010EVAL/NOPB

BOARD EVAL PWR MOD LMZ22010

Texas Instruments

$77.06000 Details
You May Also Be Interested In

ATSAMV71Q21B-AAB

IC MCU 32BIT 2MB FLASH 144LQFP

Microchip Technology

$21.70000 Details

BAS40-04-TP

DIODE ARRAY SCHOTTKY 40V SOT23

Micro Commercial Co

$0.36000 Details

CP2103-GMR

IC CTRLR BRIDGE USB-UART 28MLP

Silicon Labs

$6.45000 Details

CS-023-114.285M

CRYSTAL 114.2850MHZ 18PF SMD

Connor-Winfield

$6.66000 Details

S25FL128SAGMFIR01

IC FLASH 128M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

$4.41000 Details

ASP-184330-01

CONN HD ARRAY PLUG SMD GOLD

Samtec Inc.

$56.31000 Details
Additional Resources
Standard Package 1
Other Names 296-40331-1