Add To Favorites
LMV722MX/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.39700 $23.97
100 1.92710 $192.71
500 1.58322 $791.61
1,000 1.31180 $1,311.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LMV722MX/NOPBDKR-ND
Copy   LMV722MX/NOPBDKR-ND
Quantity Available 14,549
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV722MX/NOPB

Copy   LMV722MX/NOPB
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy   IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets LMV721/LMV722
Design Resources Development Tool Selector
PCN Design/Specification SOIC Pkg Wire Bonding 20/Mar/2013
PCN Assembly/Origin Wafer Metal Update 30/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5.25V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 260nA
Voltage - Input Offset 80µV
Current - Supply 2.01mA
Current - Output / Channel 52.6mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LMV722
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LMV722MX/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV722MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.18576
  • Cut Tape (CT) ? : LMV722MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,549 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.67000
  • Tube ? : LMV722M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $3.10000

13:32:32 8/23/2019