Add To Favorites
LMV721M7X/NOPB General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11700 $21.17
100 1.65020 $165.02
500 1.36328 $681.64
1,000 1.07627 $1,076.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LMV721M7X/NOPBDKR-ND
Copy   LMV721M7X/NOPBDKR-ND
Quantity Available 11,821
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV721M7X/NOPB

Copy   LMV721M7X/NOPB
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy   IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Documents & Media
Datasheets LMV721/LMV722
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 12/Aug/2015
Revision 07/Mar/2019
PCN Assembly/Origin Wafer Metal Update 30/Nov/2016
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5.25V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 260nA
Voltage - Input Offset 80µV
Current - Supply 1.03mA
Current - Output / Channel 52.6mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V, ±1.1V ~ 2.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number LMV721
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LMV721M7X/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV721M7/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.04492
  • Cut Tape (CT) ? : LMV721M7/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,180 - Immediate
  • Unit Price: $2.36000
  • Digi-Reel® ? : LMV721M7/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,180 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMV721M7X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.97526
  • Cut Tape (CT) ? : LMV721M7X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,821 - Immediate
  • Unit Price: $2.36000

15:43:45 8/25/2019