Add To Favorites
LMV710M5X/NOPB General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.78700 $17.87
100 1.39300 $139.30
500 1.15080 $575.40
1,000 0.90852 $908.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-46128-6-ND
Copy   296-46128-6-ND
Quantity Available 3,753
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV710M5X/NOPB

Copy   LMV710M5X/NOPB
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy   IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Documents & Media
Datasheets LMV710/11/15
Design Resources Development Tool Selector
PCN Design/Specification Cu Wire Bond 14/May/2013
PCN Assembly/Origin Wafer Metal Update 30/Nov/2016
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LMV710M5X/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 4pA
Voltage - Input Offset 400µV
Current - Supply 1.17mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV710M5/NOPB - Texas Instruments | LMV710M5/NOPBCT-ND DigiKey Electronics
  • LMV710M5/NOPB
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $2.00000
  • LMV710M5/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-46128-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46128-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.82326
  • Cut Tape (CT) ? : 296-46128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,753 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.00000
  • Tape & Reel (TR) ? : LMV710M5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.88206
  • Cut Tape (CT) ? : LMV710M5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,829 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.00000
  • Digi-Reel® ? : LMV710M5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,829 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:08:23 6/26/2019