Add To Favorites
LMV710M5/NOPB General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.78700 $17.87
100 1.39300 $139.30
500 1.15080 $575.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LMV710M5/NOPBDKR-ND
Copy   LMV710M5/NOPBDKR-ND
Quantity Available 26,839
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV710M5/NOPB

Copy   LMV710M5/NOPB
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy   IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Documents & Media
Datasheets LMV710/11/15
Design Resources Development Tool Selector
PCN Design/Specification Cu Wire Bond 14/May/2013
PCN Assembly/Origin Wafer Metal Update 30/Nov/2016
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1136 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 4pA
Voltage - Input Offset 400µV
Current - Supply 1.17mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LMV710
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX481CSA+ - Maxim Integrated | MAX481CSA+-ND DigiKey Electronics
  • MAX481CSA+
  • Maxim Integrated
  • IC TXRX RS485/RS422 8-SOIC
  • Unit Price $3.16000
  • MAX481CSA+-ND
  • LM3578AMX/NOPB - Texas Instruments | 296-35906-1-ND DigiKey Electronics
  • LM3578AMX/NOPB
  • Texas Instruments
  • IC REG MULTI CONFG 750MA 8SOIC
  • Unit Price $3.54000
  • 296-35906-1-ND
  • PIC18F26K40-I/SS - Microchip Technology | PIC18F26K40-I/SS-ND DigiKey Electronics
  • PIC18F26K40-I/SS
  • Microchip Technology
  • IC MCU 8BIT 64KB FLASH 28SSOP
  • Unit Price $2.24000
  • PIC18F26K40-I/SS-ND
  • DMG9926UDM-7 - Diodes Incorporated | DMG9926UDMDICT-ND DigiKey Electronics
  • DMG9926UDM-7
  • Diodes Incorporated
  • MOSFET 2N-CH 20V 4.2A SOT-26
  • Unit Price $0.91000
  • DMG9926UDMDICT-ND
  • MBRX120LF-TP - Micro Commercial Co | MBRX120LF-TPMSCT-ND DigiKey Electronics
  • MBRX120LF-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 20V 1A SOD123
  • Unit Price $0.79000
  • MBRX120LF-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names LMV710M5/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV710M5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.88206
  • Cut Tape (CT) ? : LMV710M5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,839 - Immediate
  • Unit Price: $2.00000
  • Tape & Reel (TR) ? : 296-46128-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.82326
  • Cut Tape (CT) ? : 296-46128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.00000
  • Digi-Reel® ? : 296-46128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:43:28 6/17/2019