CAD | USD
Favorite

LMV339MTX/NOPB Comparator General Purpose CMOS, Open-Collector, TTL 14-TSSOP
Price & Procurement
33,736 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.13500 $21.35
100 1.66400 $166.40
500 1.37466 $687.33
1,000 1.08525 $1,085.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35446-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.98340
  • Cut Tape (CT)  : 296-35446-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,736 - Immediate
  • Unit Price: $2.38000
  • Tube  : LMV339MT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,175 - Immediate
  • Unit Price: $2.43000

LMV339MTX/NOPB

Datasheet
Digi-Key Part Number 296-35446-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMV339MTX/NOPB
Copy  
Description IC COMPARATOR TINY QUAD 14-TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator General Purpose CMOS, Open-Collector, TTL 14-TSSOP

Copy  
Documents & Media
Datasheets LMV331, LMV393, LMV339
PCN Assembly/Origin Metal One Composition Update 17/Jul/2014
Manufacturer Product Page LMV339MTX/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 84mA @ 5V
Current - Quiescent (Max) 300µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 600ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Base Part Number LMV339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

R-785.0-1.0

DC DC CONVERTER 5V 5W

Recom Power

$11.44000 Details

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

$0.73000 Details

BK2125HM601-T

FERRITE BEAD 600 OHM 0805 1LN

Taiyo Yuden

$0.15000 Details

ECS-2033-200-BN

XTAL OSC XO 20.0000MHZ CMOS SMD

ECS Inc.

$1.63000 Details

TLE2425IDR

IC VREF GND REF 2.5V 8SOIC

Texas Instruments

$3.57000 Details

5747846-4

CONN D-SUB RCPT 25POS R/A SOLDER

TE Connectivity AMP Connectors

$8.46000 Details
Additional Resources
Standard Package 1
Other Names 296-35446-6