CAD | USD

LMV243BL RF Power Controller IC Cellular, GSM, TDMA, WLL 450MHz ~ 2GHz 8-DSBGA (1.51x1.51)
Price & Procurement
0 In Stock

LMV243BL

Digi-Key Part Number LMV243BLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMV243BL
Copy  
Description IC RF PWR CNTRL 2GHZ 8DSBGA
Copy  
Detailed Description

RF Power Controller IC Cellular, GSM, TDMA, WLL 450MHz ~ 2GHz 8-DSBGA (1.51x1.51)

Copy  
Documents & Media
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
RF Type Cellular, GSM, TDMA, WLL
Frequency 450MHz ~ 2GHz
Features Single Output, Quad Band
Package / Case 8-VFBGA, DSBGA
Supplier Device Package 8-DSBGA (1.51x1.51)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *LMV243BL
LMV243BLCT