CAD | USD

LMV242LD RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3)
Price & Procurement
0 In Stock

LMV242LD

Datasheet
Digi-Key Part Number LMV242LDDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMV242LD
Copy  
Description IC RF PWR CNTRL PA 2GHZ 10WSON
Copy  
Detailed Description

RF Power Controller IC Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL 450MHz ~ 2GHz 10-WSON (3x3)

Copy  
Documents & Media
Datasheets LMV242
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Obsolete
RF Type Cellular, GSM, GPRS, TDMA, TD-SCDMA, WLL
Frequency 450MHz ~ 2GHz
Features Dual Output, Quad Band
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LMV242LDDKR