CAD | USD
Favorite

Price & Procurement
12,863 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
5 1.19400 $5.97
10 1.04000 $10.40
25 0.91360 $22.84
50 0.75880 $37.94
100 0.64630 $64.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38167-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.37155
  • Cut Tape (CT)  : 296-38167-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,220 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.09000
  • Digi-Reel®  : 296-38167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,220 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35731-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.53652
  • Cut Tape (CT)  : 296-35731-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,708 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.25000

LMT88DCKT

Datasheet
Digi-Key Part Number 296-35731-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMT88DCKT
Copy  
Description SENSOR ANALOG -55C-130C SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5

Copy  
Documents & Media
Datasheets LMT88
Product Training Modules LMT Temp Sensors
WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Design/Specification Revision 07/Mar/2019
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 130°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4V ~ 5.5V
Resolution 11.77mV/°C
Features -
Accuracy - Highest (Lowest) ±1.5°C (±2.5°C)
Test Condition 30°C (-50°C ~ 130°C)
Operating Temperature -55°C ~ 130°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74CB3Q16244DGVR

IC SWITCH BUS 16BIT FET 48-TVSOP

Texas Instruments

$4.12000 Details

0022112042

CONN HEADER VERT 4POS 2.54MM

Molex

$0.89000 Details

0022112052

CONN HEADER VERT 5POS 2.54MM

Molex

$1.27000 Details

0022112062

CONN HEADER VERT 6POS 2.54MM

Molex

$1.39000 Details

LD1117AS33TR

IC REG LINEAR 3.3V 1A SOT223

STMicroelectronics

$1.12000 Details

JS203011CQN

SWITCH SLIDE DP3T 300MA 6V

C&K

$0.78000 Details
Additional Resources
Standard Package 1
Other Names 296-35731-6