CAD | USD
Favorite

LMT87QDCKTQ1 Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70
Price & Procurement
14,204 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
5 1.60400 $8.02
10 1.39500 $13.95
25 1.22520 $30.63
50 1.01760 $50.88
100 0.86690 $86.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36416-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 14,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.71960
  • Cut Tape (CT)  : 296-36416-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,204 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.68000

LMT87QDCKTQ1

Datasheet
Digi-Key Part Number 296-36416-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMT87QDCKTQ1
Copy  
Description SENSOR ANALOG -50C-150C SC70
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70

Copy  
Documents & Media
Datasheets LMT87(-Q1) Datasheet
Product Training Modules LMT Temp Sensors
Design Resources Development Tool Selector
PCN Design/Specification Revision 07/Mar/2019
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -50°C ~ 150°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7V ~ 5.5V
Resolution 13.6mV/°C
Features -
Accuracy - Highest (Lowest) ±2.7°C
Test Condition 70°C ~ 150°C
Operating Temperature -50°C ~ 150°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM74610QDGKRQ1

IC SMART DIODE CTLR 8VSSOP

Texas Instruments

$3.69000 Details

SIT8924AA-13-33E-33.333333G

MEMS OSC XO 33.333333MHZ LVCMOS

SiTIME

$4.34000 Details

TPS54610MPWPREP

IC REG BUCK ADJ 6A 28HTSSOP

Texas Instruments

$20.38000 Details

CSD17313Q2Q1

MOSFET N-CH 30V 5A 6SON

Texas Instruments

$1.07000 Details

MPZ2012S601ATD25

FERRITE BEAD 600 OHM 0805 1LN

TDK Corporation

$0.20000 Details

TPS51216MRUKREP

IC REG CTRLR DDR 2OUT 20WQFN

Texas Instruments

$6.06000 Details
Additional Resources
Standard Package 1
Other Names 296-36416-6