CAD | USD
Add To Favorites
LMP7715MF/NOPB General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.75000 $27.50
100 2.21110 $221.11
500 1.81664 $908.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LMP7715MF/NOPBDKR-ND
Copy   LMP7715MF/NOPBDKR-ND
Quantity Available 14,627
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMP7715MF/NOPB

Copy   LMP7715MF/NOPB
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy   IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LMP®, PowerWise®
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 11.5V/µs
Gain Bandwidth Product 17MHz
Current - Input Bias 0.1pA
Voltage - Input Offset 10µV
Current - Supply 1.15mA
Current - Output / Channel 66mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LMP7715
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMP7721MA/NOPB - Texas Instruments | LMP7721MA/NOPB-ND DigiKey Electronics
  • LMP7721MA/NOPB
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8SOIC
  • Unit Price $8.02000
  • LMP7721MA/NOPB-ND
  • REF5025AIDR - Texas Instruments | 296-39165-1-ND DigiKey Electronics
  • REF5025AIDR
  • Texas Instruments
  • IC VREF SERIES 2.5V 8SOIC
  • Unit Price $4.58000
  • 296-39165-1-ND
  • MAX5491LA01000+T - Maxim Integrated | MAX5491LA01000+TCT-ND DigiKey Electronics
  • MAX5491LA01000+T
  • Maxim Integrated
  • RES NTWRK 2 RES 15K OHM TO236-3
  • Unit Price $9.10000
  • MAX5491LA01000+TCT-ND
  • LMP7702MAX/NOPB - Texas Instruments | 296-35343-1-ND DigiKey Electronics
  • LMP7702MAX/NOPB
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8SOIC
  • Unit Price $5.42000
  • 296-35343-1-ND
  • OPA350EA/2K5 - Texas Instruments | 296-46161-1-ND DigiKey Electronics
  • OPA350EA/2K5
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8VSSOP
  • Unit Price $4.21000
  • 296-46161-1-ND
Additional Resources
Standard Package ? 1
Other Names LMP7715MF/NOPBDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP7715MF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.46136
  • Cut Tape (CT) ? : LMP7715MF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,627 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $3.07000
  • Tape & Reel (TR) ? : LMP7715MFE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.31800
  • Cut Tape (CT) ? : LMP7715MFE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 492 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $3.53000
  • Digi-Reel® ? : LMP7715MFE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 492 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38156-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.36058
  • Cut Tape (CT) ? : 296-38156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
  • Unit Price: $3.07000
  • Digi-Reel® ? : 296-38156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
  • Unit Price: Digi-Reel®

13:29:26 9/15/2019