CAD | USD
Favorite

LMH6526SP/NOPB Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5)
Price & Procurement
1,581 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.21000 $8.21
10 7.38400 $73.84
25 6.98080 $174.52
100 5.73960 $573.96
250 5.15016 $1,287.54
500 4.96400 $2,482.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMH6526SP/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $4.00614
  • Cut Tape (CT)  : LMH6526SP/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,581 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $8.21000

LMH6526SP/NOPB

Datasheet
Digi-Key Part Number LMH6526SP/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH6526SP/NOPB
Copy  
Description IC LASER DRVR 5.5V 28UQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5)

Copy  
Documents & Media
Datasheets LMH6525/LMH6526
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMH™
Packaging Digi-Reel® 
Part Status Active
Type Laser Diode Driver (CD/DVD)
Data Rate -
Number of Channels 4
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 33mA
Current - Modulation -
Operating Temperature -40°C ~ 85°C
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-UQFN (5x5)
Mounting Type Surface Mount
Base Part Number LMH6526
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LMH6526SP/NOPBDKR
LMH6526SPDKR
LMH6526SPDKR-ND