CAD | USD
Favorite

LMH6525SP/NOPB Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5)
Price & Procurement
111 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.89000 $7.89
10 7.08700 $70.87
25 6.70040 $167.51
100 5.50930 $550.93
250 4.94352 $1,235.88
500 4.76484 $2,382.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43570-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $3.84540
  • Cut Tape (CT)  : 296-43570-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 111 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $7.89000

LMH6525SP/NOPB

Datasheet
Digi-Key Part Number 296-43570-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH6525SP/NOPB
Copy  
Description IC LASER DRVR 5.5V 28UQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5)

Copy  
Documents & Media
Datasheets LMH6525/LMH6526
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMH™
Packaging Digi-Reel® 
Part Status Active
Type Laser Diode Driver (CD/DVD)
Data Rate -
Number of Channels 4
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 33mA
Current - Modulation -
Operating Temperature -40°C ~ 85°C
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-UQFN (5x5)
Mounting Type Surface Mount
Base Part Number LMH6525
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-43570-6
LMH6525SP/NOPBDKR
LMH6525SP/NOPBDKR-ND
LMH6525SPDKR
LMH6525SPDKR-ND