CAD | USD
Favorite

LMH1981MTX/NOPB Video IC 14-TSSOP Package
Price & Procurement
3,993 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.14000 $16.14
10 14.57700 $145.77
25 13.89880 $347.47
100 11.52630 $1,152.63
250 10.50916 $2,627.29
500 9.83118 $4,915.59
1,000 8.81416 $8,814.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35330-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $8.22830
  • Cut Tape (CT)  : 296-35330-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,993 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $16.14000
  • Tube  : LMH1981MT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,494 - Immediate
    9,964 - Factory Stock 
  • Unit Price: $16.58000

LMH1981MTX/NOPB

Datasheet
Digi-Key Part Number 296-35330-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH1981MTX/NOPB
Copy  
Description IC VIDEO SYNC 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video IC 14-TSSOP Package

Copy  
Documents & Media
Datasheets LMH1981
Featured Product Interface Solution
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Video Sync
Applications SDTV/HDTV
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number LMH1981
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMH1983SQE/NOPB

IC VIDEO CLOCK GENERATOR 40WQFN

Texas Instruments

$44.03000 Details

LMP7711MK/NOPB

IC OPAMP GP 1 CIRCUIT TSOT23-6

Texas Instruments

$3.27000 Details

357LB3I027M0000

XTAL OSC VCXO 27.0000MHZ HCM TTL

CTS-Frequency Controls

$4.13000 Details

PCA9306DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

$1.04000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$1.33000 Details

531BC148M500DGR

XTAL OSC XO 148.5000MHZ LVDS SMD

Silicon Labs

$18.40000 Details
Additional Resources
Standard Package 1
Other Names 296-35330-6