CAD | USD
Favorite

LMH1219RTWT Cable Equalization Interface 24-WQFN (4x4)
Price & Procurement
1,158 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 71.85000 $71.85
10 67.03200 $670.32
100 58.20100 $5,820.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44037-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $54.55740
  • Cut Tape (CT)  : 296-44037-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,158 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $71.85000
  • Tape & Reel (TR)  : 296-51331-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $46.19239
  • Cut Tape (CT)  : 296-51331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 645 - Immediate
  • Unit Price: $68.14000
  • Digi-Reel®  : 296-51331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 645 - Immediate
  • Unit Price: Digi-Reel®

LMH1219RTWT

Datasheet
Digi-Key Part Number 296-44037-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH1219RTWT
Copy  
Description IC INTERFACE SPECIALIZED 24WQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Equalization Interface 24-WQFN (4x4)

Copy  
Documents & Media
Datasheets LMH1219 Datasheet
Featured Product LMH1219 Adaptive Cable Equalizer
Interface Solution
Manufacturer Product Page LMH1219RTWT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Cable Equalization
Interface Serial
Voltage - Supply -
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH1208RTVT

IC VIDEO CABLE DRIVER 32WQFN

Texas Instruments

$25.07000 Details

LMH1218RTWT

IC VIDEO RECLOCKER 24WQFN

Texas Instruments

$65.66000 Details

LMH1983SQE/NOPB

IC VIDEO CLOCK GENERATOR 40WQFN

Texas Instruments

$43.95000 Details

OP727ARUZ-REEL

IC OPAMP GP 2 CIRCUIT 8TSSOP

Analog Devices Inc.

$7.33000 Details

PCAL6524HEAZ

IC EXPANDER 24B 32HUQFN

NXP USA Inc.

$3.57000 Details

MAX14841EATA+T

IC TRANSCEIVER HALF 1/1 8TDFN

Maxim Integrated

$8.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44037-6