Add To Favorites
LMH1219RTWR Cable Equalization Interface 24-WQFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 69.05000 $69.05
10 64.41500 $644.15
100 55.92990 $5,592.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-51331-6-ND
Copy   296-51331-6-ND
Quantity Available 592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH1219RTWR

Copy   LMH1219RTWR
Description IC EQUALIZER 12.5GBS UHD 24WQFN
Copy   IC EQUALIZER 12.5GBS UHD 24WQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cable Equalization Interface 24-WQFN (4x4)

Copy   Cable Equalization Interface 24-WQFN (4x4)
Documents & Media
Datasheets LMH1219 Datasheet
Featured Product Interface Solution
Manufacturer Product Page LMH1219RTWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Cable Equalization
Interface Serial
Voltage - Supply -
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LMH1219RTWT - Texas Instruments | 296-44037-1-ND DigiKey Electronics
  • LMH1219RTWT
  • Texas Instruments
  • IC EQUALIZER 12.5GBS UHD 24WQFN
  • Unit Price $72.81000
  • 296-44037-1-ND
  • LMH1218RTWR - Texas Instruments | 296-51330-1-ND DigiKey Electronics
  • LMH1218RTWR
  • Texas Instruments
  • IC RECLOCKER UHD 12.5GBS 24WQFN
  • Unit Price $62.77000
  • 296-51330-1-ND
  • LMH1218RTWT - Texas Instruments | 296-42086-1-ND DigiKey Electronics
  • LMH1218RTWT
  • Texas Instruments
  • IC RECLOCKER UHD 12.5GBS 24WQFN
  • Unit Price $66.54000
  • 296-42086-1-ND
  • FDMS6673BZ - ON Semiconductor | FDMS6673BZCT-ND DigiKey Electronics
  • FDMS6673BZ
  • ON Semiconductor
  • MOSFET P-CH 30V 15.2A POWER56
  • Unit Price $3.64000
  • FDMS6673BZCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-51331-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44037-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $55.28812
  • Cut Tape (CT) ? : 296-44037-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,324 - Immediate
  • Unit Price: $72.81000
  • Digi-Reel® ? : 296-44037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,324 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-51331-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $46.81106
  • Cut Tape (CT) ? : 296-51331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 592 - Immediate
  • Unit Price: $69.05000

07:59:00 6/16/2019