Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 62.77000 $62.77
10 58.55900 $585.59
100 50.84530 $5,084.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-51330-1-ND
Copy   296-51330-1-ND
Quantity Available 457
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH1218RTWR

Copy   LMH1218RTWR
Description IC RECLOCKER UHD 12.5GBS 24WQFN
Copy   IC RECLOCKER UHD 12.5GBS 24WQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Video IC 24-WQFN (4x4) Package

Copy   Video  IC   24-WQFN (4x4) Package
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reclocker
Applications Digital Video
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • LMH1218EVM - Texas Instruments | 296-42078-ND DigiKey Electronics
  • LMH1218EVM
  • Texas Instruments
  • EVAL MODULE FOR LMH1218
  • Unit Price $801.84000
  • 296-42078-ND
You May Also Be Interested In
  • LMH1219RTWR - Texas Instruments | 296-51331-1-ND DigiKey Electronics
  • LMH1219RTWR
  • Texas Instruments
  • IC EQUALIZER 12.5GBS UHD 24WQFN
  • Unit Price $69.05000
  • 296-51331-1-ND
  • SN74AUC240RGYR - Texas Instruments | 296-15436-1-ND DigiKey Electronics
  • SN74AUC240RGYR
  • Texas Instruments
  • IC BUFFER INVERT 2.7 V 20VQFN
  • Unit Price $2.34000
  • 296-15436-1-ND
  • B530C-13-F - Diodes Incorporated | B530C-FDICT-ND DigiKey Electronics
  • B530C-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 5A SMC
  • Unit Price $0.84000
  • B530C-FDICT-ND
  • MAX864EEE+ - Maxim Integrated | MAX864EEE+-ND DigiKey Electronics
  • MAX864EEE+
  • Maxim Integrated
  • IC REG CHARGE PUMP INV 16QSOP
  • Unit Price $6.27000
  • MAX864EEE+-ND
  • FDMS6673BZ - ON Semiconductor | FDMS6673BZCT-ND DigiKey Electronics
  • FDMS6673BZ
  • ON Semiconductor
  • MOSFET P-CH 30V 15.2A POWER56
  • Unit Price $3.31000
  • FDMS6673BZCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-51330-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42086-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $50.52192
  • Cut Tape (CT) ? : 296-42086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,336 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $66.54000
  • Digi-Reel® ? : 296-42086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,336 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-51330-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $43.57685
  • Digi-Reel® ? : 296-51330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 457 - Immediate
  • Unit Price: Digi-Reel®

01:46:30 6/27/2019