CAD | USD
Favorite

Price & Procurement
6,797 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.46000 $33.46
10 30.85100 $308.51
25 29.46520 $736.63
100 25.13200 $2,513.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44036-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $23.22204
  • Cut Tape (CT)  : 296-44036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,797 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $33.46000
  • Tape & Reel (TR)  : LMH0324RTWR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $18.36224

LMH0324RTWT

Datasheet
Digi-Key Part Number 296-44036-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH0324RTWT
Copy  
Description IC INTERFACE SPECIALIZED 24WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Equalization Interface 24-WQFN (4x4)

Copy  
Documents & Media
Datasheets LMH0324 Datasheet
Featured Product LMH1219 Adaptive Cable Equalizer
Interface Solution
PCN Design/Specification LMH0324 30/Jun/2016
Manufacturer Product Page LMH0324RTWT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Cable Equalization
Interface Serial
Voltage - Supply -
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH0318RTWT

IC VIDEO RECLOCKER 24WQFN

Texas Instruments

$33.46000 Details
Additional Resources
Standard Package 1
Other Names 296-44036-6