CAD | USD
Favorite

LMH0303SQE/NOPB Video IC 16-WQFN (4x4) Package
Price & Procurement
2,884 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.89000 $16.89
10 15.25800 $152.58
25 14.54800 $363.70
100 12.06460 $1,206.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMH0303SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $10.67968
  • Cut Tape (CT)  : LMH0303SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,884 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $16.89000
  • Tape & Reel (TR)  : 296-35185-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $7.78780
  • Cut Tape (CT)  : 296-35185-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $14.69000
  • Digi-Reel®  : 296-35185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMH0303SQE/NOPB

Datasheet
Digi-Key Part Number LMH0303SQE/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH0303SQE/NOPB
Copy  
Description IC VIDEO DRIVER 16WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video IC 16-WQFN (4x4) Package

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Driver
Applications Amplifiers, Video Distribution
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Base Part Number LMH0303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH0384SQE/NOPB

IC INTERFACE SPECIALIZED 16WQFN

Texas Instruments

$41.07000 Details

LMH0344SQ/NOPB

IC INTERFACE SPECIALIZED 16LLP

Texas Instruments

$31.71000 Details

LMH1981MTX/NOPB

IC VIDEO SYNC 14TSSOP

Texas Instruments

$16.14000 Details
Additional Resources
Standard Package 1
Other Names LMH0303SQE/NOPBDKR
LMH0303SQEDKR
LMH0303SQEDKR-ND