CAD | USD
Favorite

LMH0302SQ/NOPB Video IC 16-WQFN (4x4) Package
Price & Procurement
1,665 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.69000 $13.69
10 12.37100 $123.71
25 11.79640 $294.91
100 9.78250 $978.25
250 8.91924 $2,229.81
500 8.34382 $4,171.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35328-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $7.26278
  • Cut Tape (CT)  : 296-35328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $13.69000
  • Tape & Reel (TR)  : LMH0302SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $9.95884
  • Cut Tape (CT)  : LMH0302SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,321 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $15.76000
  • Digi-Reel®  : LMH0302SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,321 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMH0302SQX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $6.98344

LMH0302SQ/NOPB

Datasheet
Digi-Key Part Number 296-35328-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH0302SQ/NOPB
Copy  
Description IC VIDEO DRIVER 16WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video IC 16-WQFN (4x4) Package

Copy  
Documents & Media
Datasheets LMH0302
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
PCN Design/Specification Cu Wire 21/Mar/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Driver
Applications Video Switching
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Base Part Number LMH0302
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH0344SQ/NOPB

IC INTERFACE SPECIALIZED 16LLP

Texas Instruments

$31.71000 Details

LMH0344SQE/NOPB

IC INTERFACE SPECIALIZED 16LLP

Texas Instruments

$35.72000 Details

LMH0346MH/NOPB

IC VIDEO RECLOCKER 20HTSSOP

Texas Instruments

$53.27000 Details
Additional Resources
Standard Package 1
Other Names 296-35328-6