CAD | USD
Favorite

LME49723MAX/NOPB Audio Amplifier 2 Circuit 8-SOIC
Price & Procurement
1,951 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.31900 $23.19
25 2.20080 $55.02
100 1.68980 $168.98
250 1.49332 $373.33
500 1.41472 $707.36
1,000 1.10034 $1,100.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35326-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 1,951 - Immediate
  • Unit Price: $1.04532
  • Cut Tape (CT)  : 296-35326-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,951 - Immediate
  • Unit Price: $2.60000
  • Tube  : 296-47707-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,624 - Immediate
    2,470 - Factory Stock 
  • Unit Price: $2.78000

LME49723MAX/NOPB

Datasheet
Digi-Key Part Number 296-35326-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LME49723MAX/NOPB
Copy  
Description IC AUDIO 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio Amplifier 2 Circuit 8-SOIC

Copy  
Documents & Media
Datasheets LME49723
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 14/May/2015
Mold Compound 24/Mar/2016
PCN Assembly/Origin Mult Devices 21/Aug/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Audio
Number of Circuits 2
Output Type -
Slew Rate 8V/µs
Gain Bandwidth Product 19MHz
Current - Input Bias 200nA
Voltage - Input Offset 300µV
Current - Supply 6.7mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) ±2.5V ~ 17V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LME49723
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA1662AIDR

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

$3.17000 Details

LME49721MAX/NOPB

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

$2.60000 Details
Additional Resources
Standard Package 1
Other Names 296-35326-6