CAD | USD
Favorite

LM95245CIMM-1/NOPB Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP
Price & Procurement
1,139 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
5 3.84800 $19.24
10 3.19900 $31.99
25 2.66560 $66.64
50 2.36940 $118.47
100 2.25090 $225.09
500 1.89546 $947.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40260-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.66929
  • Digi-Reel®  : 296-40260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,139 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM95245CIMMX-1/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.61545

LM95245CIMM-1/NOPB

Datasheet
Digi-Key Part Number 296-40260-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM95245CIMM-1/NOPB
Copy  
Description SENSOR DIGITAL -40C-85C 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP

Copy  
Documents & Media
Datasheets LM95245
Design Resources Development Tool Selector
Manufacturer Product Page LM95245CIMM-1/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series TruTherm™
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 85°C
Sensing Temperature - Remote -40°C ~ 85°C
Output Type SMBus
Voltage - Supply 3V ~ 3.6V
Resolution 10 b (Local), 12 b (Remote)
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±6°C)
Test Condition 25°C ~ 100°C (-40°C ~ 25°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9LPRS436CGILF

IC CLK SYNTHESIZER 48TSSOP

Renesas Electronics America Inc.

$5.12247 Details
Additional Resources
Standard Package 1
Other Names 296-40260-1