CAD | USD
Favorite

LM95213CISD/NOPB Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)
Price & Procurement
1,026 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
5 4.18800 $20.94
10 3.48000 $34.80
25 2.90040 $72.51
50 2.57800 $128.90
100 2.44900 $244.90
500 2.06238 $1,031.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM95213CISD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $1.75772
  • Digi-Reel®  : LM95213CISD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,026 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LM95213CISD/NOPB

Datasheet
Digi-Key Part Number LM95213CISD/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM95213CISD/NOPB
Copy  
Description SENSOR DIGITAL -40C-125C 14WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4)

Copy  
Documents & Media
Datasheets LM95213
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -40°C ~ 125°C
Output Type SMBus
Voltage - Supply 3V ~ 3.6V
Resolution 10 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 140°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-WSON (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM95213CISD/NOPBCT
LM95213CISDNOPB