CAD | USD
Favorite

Price & Procurement
25,769 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
5 2.07400 $10.37
10 1.68400 $16.84
25 1.45160 $36.29
50 1.25680 $62.84
100 1.14030 $114.03
500 0.95884 $479.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM94021BIMG/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.77743
  • Cut Tape (CT)  : LM94021BIMG/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,769 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.16000

LM94021BIMG/NOPB

Datasheet
Digi-Key Part Number LM94021BIMG/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM94021BIMG/NOPB
Copy  
Description SENSOR ANALOG -50C-150C SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5

Copy  
Documents & Media
Datasheets LM94021(Q) Datasheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Design/Specification Revision 07/Mar/2019
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM94021BIMG/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -50°C ~ 150°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 1.5V ~ 5.5V
Resolution 5.5 ~ 13.6mV/°C
Features Programmable Resolution
Accuracy - Highest (Lowest) ±1.5°C (±2.7°C)
Test Condition 20°C ~ 40°C (-50°C ~ 150°C)
Operating Temperature -50°C ~ 150°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM9402XEVM

EVAL MODULE FOR LM9402

Texas Instruments

$141.38000 Details
You May Also Be Interested In

SN74AHC1G14DBVR

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

$0.49000 Details

1206L025YR

PTC RESET FUSE 16V 250MA 1206

Littelfuse Inc.

$0.76000 Details

MCP6541UT-E/OT

IC COMP PSH-PLL 1.6V SGL SOT23-5

Microchip Technology

$0.55000 Details

TPS55340RTER

IC REG BOOST ADJ 5.25A 16WQFN

Texas Instruments

$5.14000 Details

LT1999HMS8-20#PBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Linear Technology/Analog Devices

$9.29000 Details

LM94022BIMGX/NOPB

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

$2.28000 Details
Additional Resources
Standard Package 1
Other Names LM94021BIMG/NOPBDKR