CAD | USD
Favorite

LM75AIMX/NOPB Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC
Price & Procurement
13,737 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
5 2.82800 $14.14
10 2.29900 $22.99
25 1.98040 $49.51
50 1.71540 $85.77
100 1.55620 $155.62
500 1.30862 $654.31
1,000 1.16715 $1,167.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM75AIMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $1.02889
  • Cut Tape (CT)  : LM75AIMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,737 - Immediate
  • Unit Price: $2.94000
  • Tube  : LM75AIM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,893 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $3.20000

LM75AIMX/NOPB

Datasheet
Digi-Key Part Number LM75AIMX/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM75AIMX/NOPB
Copy  
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC

Copy  
Documents & Media
Datasheets LM75A
Design Resources Development Tool Selector
PCN Design/Specification SOIC Pkg Wire Bonding 20/Mar/2013
SOIC Pkg Wire Bonding Update 24/Jul/2013
EDA / CAD Models LM75AIMX/NOPB by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7V ~ 5.5V
Resolution 8 b
Features Output Switch, Programmable Limit
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM75
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM75AEVM

EVAL MODULE FOR LM75A

Texas Instruments

$125.09000 Details
You May Also Be Interested In

CDSOT23-T03C

TVS DIODE 3.3V 10.9V SOT23-3

Bourns Inc.

$0.70000 Details

M24C01-RMN6TP

IC EEPROM 1K I2C 400KHZ 8SO

STMicroelectronics

$0.19000 Details

DS75S+T&R

SENSOR DIGITAL -55C-125C 8SOIC

Maxim Integrated

$3.26000 Details

LM75AD,118

SENSOR DIGITAL -55C-125C 8SO

NXP USA Inc.

$1.32000 Details

TCN75AVOA713

SENSOR DIGITAL -40C-125C 8SOIC

Microchip Technology

$1.14000 Details

ADJH23012

RELAY GEN PURPOSE SPST 50A 12V

Panasonic Electric Works

$18.47000 Details
Additional Resources
Standard Package 1
Other Names LM75AIMX/NOPBDKR