CAD | USD
Favorite

Price & Procurement
36,007 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
5 1.82400 $9.12
10 1.48200 $14.82
25 1.27720 $31.93
50 1.10580 $55.29
100 1.00320 $100.32
500 0.84364 $421.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM62CIM3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 36,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.68404
  • Cut Tape (CT)  : LM62CIM3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,007 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.90000

LM62CIM3/NOPB

Datasheet
Digi-Key Part Number LM62CIM3/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM62CIM3/NOPB
Copy  
Description SENSOR ANALOG 0C-90C SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3

Copy  
Documents & Media
Datasheets LM62 DataSheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM62CIM3/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local 0°C ~ 90°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7V ~ 10V
Resolution 15.6mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±3°C (±4°C)
Test Condition 25°C (0°C ~ 90°C)
Operating Temperature 0°C ~ 90°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP275AIDGKR

SENSOR DIGITAL -40C-125C 8VSSOP

Texas Instruments

$5.12000 Details

TMP103AYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

$2.40000 Details

TMP275AIDR

SENSOR DIGITAL -40C-125C 8SOIC

Texas Instruments

$5.12000 Details

VCNL4020-GS08

SENSOR OPT AMBIENT SMD

Vishay Semiconductor Opto Division

$4.86000 Details

2SMPP03

SENSOR PRESSURE -50-50 KPA PCB

Omron Electronics Inc-EMC Div

$11.72000 Details

SHTW2

SENSOR HUMI/TEMP 1.8V I2C 3% SMD

Sensirion AG

$4.65000 Details
Additional Resources
Standard Package 1
Other Names LM62CIM3/NOPBDKR
LM62CIM3DKR
LM62CIM3DKR-ND