CAD | USD
Favorite

Price & Procurement
72,532 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
5 1.85200 $9.26
10 1.50400 $15.04
25 1.29600 $32.40
50 1.12220 $56.11
100 1.01810 $101.81
500 0.85610 $428.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM60CIM3X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.67310
  • Cut Tape (CT)  : LM60CIM3X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,852 - Immediate
    5,330 - Factory Stock 
  • Unit Price: $1.93000
  • Digi-Reel®  : LM60CIM3X/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,852 - Immediate
    5,330 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM60CIM3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.69414
  • Cut Tape (CT)  : LM60CIM3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,532 - Immediate
  • Unit Price: $1.93000

LM60CIM3/NOPB

Datasheet
Digi-Key Part Number LM60CIM3/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM60CIM3/NOPB
Copy  
Description SENSOR ANALOG -40C-125C SOT23-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3

Copy  
Documents & Media
Datasheets LM60
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM60CIM3/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7V ~ 10V
Resolution 6.25mV/°C
Features -
Accuracy - Highest (Lowest) ±3°C (±4°C)
Test Condition 25°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

831-47-010-10-001000

CONN RCPT 10POS 0.079 GOLD PCB

Mill-Max Manufacturing Corp.

$1.87000 Details

INA196AIDBVR

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

$3.38000 Details

OPA340NA/250

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$4.34000 Details

NDS355AN

MOSFET N-CH 30V 1.7A SSOT3

ON Semiconductor

$0.69000 Details

LM431BIM3/NOPB

IC VREF SHUNT 37V 1% SOT23-3

Texas Instruments

$0.99000 Details

LTC2955IDDB-1#TRMPBF

IC CTLR ON/OFF PUSHBUTTON 10-DFN

Linear Technology/Analog Devices

$9.29000 Details
Additional Resources
Standard Package 1
Other Names LM60CIM3/NOPBDKR