CAD | USD
Favorite

Price & Procurement
2,055 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
5 4.20800 $21.04
10 3.49600 $34.96
25 2.91320 $72.83
50 2.58960 $129.48
100 2.46020 $246.02
500 2.07170 $1,035.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38141-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.56693
  • Cut Tape (CT)  : 296-38141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,069 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.02000
  • Digi-Reel®  : 296-38141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,069 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM57BISD-5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.76565
  • Cut Tape (CT)  : LM57BISD-5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,055 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.54000

LM57BISD-5/NOPB

Datasheet
Digi-Key Part Number LM57BISD-5/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM57BISD-5/NOPB
Copy  
Description THERMOSTAT PROG ACT HI/LOW 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5)

Copy  
Documents & Media
Datasheets LM57 Datasheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Manufacturer Product Page LM57BISD-5/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±1.5°C
Current - Output (Max) -
Output Type Open Drain, Push-Pull
Output Active High, Active Low
Output Function OverTemp, /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point, Trip Test
Voltage - Supply 2.4V ~ 5.5V
Current - Supply 24µA
Operating Temperature -50°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2.5x2.5)
Base Part Number LM57
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LM57EVM

EVAL MODULE FOR LM57

Texas Instruments

$147.00000 Details
You May Also Be Interested In

NC7SZ04P5X

IC INVERTER 1CH 1-INP SC70-5

ON Semiconductor

$0.53000 Details

ADS1115IDGSR

IC ADC 16BIT SIGMA-DELTA 10VSSOP

Texas Instruments

$8.41000 Details

PCA8550PW,118

IC NON-VOLATILE REG MUX 16-TSSOP

NXP USA Inc.

$2.21000 Details

SN74LVC1G07QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.55000 Details

LM26CIM5-ZHA/NOPB

THERMOSTAT 120DEG ACT LO SOT23-5

Texas Instruments

$2.63000 Details

LM57BISDX-5/NOPB

THERMOSTAT PROG ACT HI/LOW 8WSON

Texas Instruments

$4.02000 Details
Additional Resources
Standard Package 1
Other Names LM57BISD-5/NOPBDKR
LM57BISD-5DKR
LM57BISD-5DKR-ND